- RS Stock No.:
- 269-1965
- Mfr. Part No.:
- MG20064-05
- Brand:
- UPower
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Pair
$131.15
(exc. GST)
$144.27
(inc. GST)
Pair(s) | Per Pair |
1 + | $131.15 |
- RS Stock No.:
- 269-1965
- Mfr. Part No.:
- MG20064-05
- Brand:
- UPower
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AL
Product Details
The Upower BERLIN black safety shoes is elegant and classic safety shoes, comfortable and suitable for formal wear, with soft full-grain leather upper. Executive plus anatomic and breathable foot bed with micro-cell for always cool and fresh feet.
Soft PU comfort inner layer
Antislip, antistatic and hard wearing PU sole
Antislip, antistatic and hard wearing PU sole
Specifications
Attribute | Value |
---|---|
Series | BERLIN |
Gender | Men |
Shoe Size UK | 5 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Sole Material | Polyurethane |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Anti-Slip | Yes |
Related links
- UPower BERLIN Men's Black Stainless Steel Toe Capped Safety Shoes, UK 10
- UPower BERLIN Men's Black Stainless Steel Toe Capped Safety Shoes, UK 7
- Dunlop Unisex Green No Low safety shoes, UK 5
- UPower BERLIN Men's Black Stainless Steel Toe Capped Safety Shoes, UK 9
- UPower BERLIN Men's Black Stainless Steel Toe Capped Safety Shoes, UK 11
- UPower BERLIN Men's Black Stainless Steel Toe Capped Safety Shoes, UK 6
- UPower BERLIN Men's Black Stainless Steel Toe Capped Safety Shoes, UK 8
- UPower BERLIN Men's Black Stainless Steel Toe Capped Safety Shoes, UK 12