uvex Uvex 1 business Men's Black Stainless Steel Low Safety Shoe, UK 11, EU 46

Subtotal (1 pair)*

$251.07

(exc. GST)

$276.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$251.07

*price indicative

RS Stock No.:
266-2893
Mfr. Part No.:
8448246
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 1 business

Product Type

Low Safety Shoe

Gender

Men

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Resistance Features

Oil Resistant, Penetration Resistant, Slip Resistant

Size US

12

Size JP/CN

30

Additional Safety Features

WRU

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
VN

Related links