- RS Stock No.:
- 266-2880
- Mfr. Part No.:
- 8430247
- Brand:
- Uvex
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Pair
$237.03
(exc. GST)
$260.73
(inc. GST)
Pair(s) | Per Pair |
1 + | $237.03 |
- RS Stock No.:
- 266-2880
- Mfr. Part No.:
- 8430247
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex 84302 business shoe is modern, extremely lightweight and flexible S3 safety shoes. It is safe, stylish and super comfortable in a modern business look. The sole material is free from silicone, plasticiser and other paint wetting impairment substa
Soft padding on dust tongue and collar
ESD safe
Suitable for people allergic to chrome
Outstanding wearer comfort
ESD safe
Suitable for people allergic to chrome
Outstanding wearer comfort
Specifications
Attribute | Value |
---|---|
Series | 84302 BUSINESS |
Gender | Men |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 12.5 |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Synthetic Leather |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Sole Material | Polyurethane |
Anti-Slip | Yes |
Shoe Size JP/CN | 30.5 |
Related links
- Uvex 84302 Men's Black Stainless Steel Toe Capped Low safety shoes EU 40
- Uvex 84302 Men's Black Stainless Steel Toe Capped Low safety shoes EU 51
- Uvex 84302 Men's Black Stainless Steel Toe Capped Low safety shoes EU 48
- Uvex 84302 Men's Black Stainless Steel Toe Capped Low safety shoes EU 39
- Uvex 84302 Men's Black Stainless Steel Toe Capped Low safety shoes EU 49
- Uvex 84302 Men's Black Stainless Steel Toe Capped Low safety shoes EU 41
- Uvex 84302 Men's Black Stainless Steel Toe Capped Low safety shoes EU 46
- Uvex 84302 Men's Black Stainless Steel Toe Capped Low safety shoes EU 45