uvex Uvex 1 business Men's Black Stainless Steel Low Safety Shoe, UK 11, EU 46
- RS Stock No.:
- 266-2879
- Mfr. Part No.:
- 8430246
- Brand:
- uvex
Subtotal (1 pair)*
$228.85
(exc. GST)
$251.74
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 266-2879
- Mfr. Part No.:
- 8430246
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 business | |
| Product Type | Low Safety Shoe | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | WRU | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Slip Resistant, Oil Resistant | |
| Size US | 12 | |
| Size JP/CN | 30 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Synthetic Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 business | ||
Product Type Low Safety Shoe | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Additional Safety Features WRU | ||
Midsole Material Non-Metallic | ||
Resistance Features Slip Resistant, Oil Resistant | ||
Size US 12 | ||
Size JP/CN 30 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Synthetic Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- uvex Uvex 1 business Men's Black Stainless Steel Low Safety Shoe EU 46
- uvex Uvex 1 business Men's Black Stainless Steel Low Safety Shoe EU 41
- uvex Uvex 1 business Men's Black Stainless Steel Low Safety Shoe EU 44
- uvex Uvex 1 business Men's Black Stainless Steel Low Safety Shoe EU 45
- uvex Uvex 1 business Men's Black Stainless Steel Low Safety Shoe EU 42
- uvex Uvex 1 business Men's Black Stainless Steel Low Safety Shoe EU 39
- uvex Uvex 1 business Men's Black Stainless Steel Low Safety Shoe EU 43
- uvex Uvex 1 business Men's Black Stainless Steel Low Safety Shoe EU 39
