Dunlop Unisex Green Low Safety Shoe, UK 10

Subtotal (1 pair)*

$33.54

(exc. GST)

$36.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$33.54

*price indicative

RS Stock No.:
253-7558
Mfr. Part No.:
B350611.44
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Low Safety Shoe

Gender

Unisex

Size UK

10

Colour

Green

Additional Safety Features

Slip Resistant

Upper Material

Polyvinyl Chloride

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The Dunlop non safety PVC wellington shoes CI-FO-SRA is a popular easy on/off model for the food processing industry with a wide size range and short lead time. Tt has resistance against minerals, animal & vegetable oils & fats, blood, disinfectants, manure and various chemicals.

Easy-on and easy off wellie shoe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy