- RS Stock No.:
- 204-7121
- Mfr. Part No.:
- 886080
- Brand:
- Blundstone
1 In stock for delivery within 1 working day(s)
Price (ex. GST) 1 Pair
$176.97
(exc. GST)
$194.67
(inc. GST)
Pair(s) | Per Pair |
1 + | $176.97 |
- RS Stock No.:
- 204-7121
- Mfr. Part No.:
- 886080
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Blundstone #310 is a basic safety boot that's packed with features. A steel toe for maximum protection and XRD® impact absorption make for a more comfortable and safe day on the job.Please refer to the size guide document before selecting your size.
Black print Chelsea cut leather upper
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable.
TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
XRD® Technology in the heel strike zone of the midsole for supreme impact absorption
PU footbed is also anti-bacterial, breathable and washable.
TPU outsole that is oil, acid and organic fat resistant
Outsole is also heat resistant to 140°C
Specifications
Attribute | Value |
---|---|
Series | 886 |
Gender | Women |
Shoe Size EU | 38 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe Type | Composite |
Related links
- Blundstone 886 Women's Black Composite Safety Shoes, EU 34
- Blundstone 886 Women's Black Composite Safety Shoes, EU 37
- Blundstone 886 Women's Black Composite Safety Shoes, EU 35
- Blundstone 886 Women's Black Composite Safety Shoes, EU 42
- Blundstone 886 Women's Black Composite Safety Shoes, EU 40
- Blundstone 886 Women's Black Composite Safety Shoes, EU 39
- Cofra AUSILIUS Men's White Toe Capped Safety Shoes, EU 38
- Cofra PUBLIUS Men's Black Toe Capped Safety Shoes, EU 38