- RS Stock No.:
- 170-8428
- Mfr. Part No.:
- FC9534 BK 7
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 170-8428
- Mfr. Part No.:
- FC9534 BK 7
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Non-metallic anti-penetration underfoot protection
Anti-static
Leather & mesh
Breathable mesh lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
SRC slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Water resistant
Metal free
Anti-scuff toe
Removable dual density insole
Anti-static
Leather & mesh
Breathable mesh lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
SRC slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Water resistant
Metal free
Anti-scuff toe
Removable dual density insole
Specifications
Attribute | Value |
---|---|
Series | FC9534 |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Midsole Type | PUR |
Slip Resistance Rating | SRC |