LEMAITRE SECURITE DUNE S3 Unisex Black, Grey Polycarbonate Toe Capped Safety Shoes, UK 2.5, EU 35
- RS Stock No.:
- 224-803
- Mfr. Part No.:
- DUNE35
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)**
$119.55
(exc. GST)
$131.51
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $119.55 |
**price indicative
- RS Stock No.:
- 224-803
- Mfr. Part No.:
- DUNE35
- Brand:
- LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEMAITRE SECURITE | |
Series | DUNE S3 | |
Gender | Unisex | |
Shoe Size EU | 35 | |
Shoe Size UK | 2.5 | |
Shoe Size US | 3.5 | |
Colour | Black, Grey | |
Safety Toe Type | Polycarbonate | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand LEMAITRE SECURITE | ||
Series DUNE S3 | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2.5 | ||
Shoe Size US 3.5 | ||
Colour Black, Grey | ||
Safety Toe Type Polycarbonate | ||
Safety Toe Yes | ||
Related links
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 11, EU 46
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 12, EU 47
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 4, EU 37
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 5.75, EU 39
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 7.25, EU 41
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 9.5, EU 44
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 12.75, EU 48
- LEMAITRE SECURITE DUNE S3 Unisex Black UK 6.5, EU 40