UPower Matt Unisex Black, Yellow Aluminium Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 204-997
- Mfr. Part No.:
- 0RV20014-45
- Brand:
- UPower
Subtotal (1 pair)*
$176.08
(exc. GST)
$193.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 204-997
- Mfr. Part No.:
- 0RV20014-45
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Matt | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | ESD | |
| Resistance Features | Abrasion Resistant, Oil Resistant, Puncture Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Matt | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black, Yellow | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features ESD | ||
Resistance Features Abrasion Resistant, Oil Resistant, Puncture Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower Lightweight Safety Shoes feature an AirToe aluminium toecap that weighs just 54 grams, combined with an ultra light, innovative PU compound sole that significantly reduces overall weight. This exceptional lightness promotes greater freedom of movement, increased energy, and enhanced performance. Designed for both women and men, the shoes boast a PUTEK star upper that is highly resistant to abrasion, water repellent, and breathable.
Anti slip
Anti static
Oil resistant
Abrasion resistant sole
Anatomical and antibacterial
Ultralight puncture resistant textile insole
