Bicap A4570/2I K 4 Unisex Black Composite Toe Capped Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

$140.89

(exc. GST)

$154.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$140.89

*price indicative

RS Stock No.:
134-445
Mfr. Part No.:
A4570/2I K 4 S3 SRC 40
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

A4570/2I K 4

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap high-quality welding boot suitable for various industries. It features embossed water-repellent leather with KEVLAR® stitching, composite safety toe, and dual density PU sole for maximum protection and comfort.

Water-repellent
Composite safety toe type for enhanced protection
Metal-free for penetration resistance
Dual density PU sole for slip resistance
EN ISO 20345 safety rating for compliance
Double Velcro closure type for secure fit
Lightweight design

Related links