Bicap PS 6221 6 K 4 Unisex Brown Composite Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 134-359
- Mfr. Part No.:
- PS6221/6 K 4 S3 SRC 42
- Brand:
- Bicap
Subtotal (1 pair)*
$166.81
(exc. GST)
$183.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $166.81 |
*price indicative
- RS Stock No.:
- 134-359
- Mfr. Part No.:
- PS6221/6 K 4 S3 SRC 42
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | PS 6221 6 K 4 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Nubuck | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series PS 6221 6 K 4 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Water Resistant | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Nubuck | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap sturdy and reliable safety boot designed to provide ultimate protection in various work environments. This product boasts water-repellent nubuck upper and a composite toe cap for enhanced safety and durability.
Impact resistant up to 200J
Anti-static properties for added safety
Water-repellent pull-up nubuck upper material
Dual density PU sole with scuff-cap for slip resistance
Memory foam insole for joint comfort and antibacterial properties
Related links
- Bicap PS 6221 6 K 4 Unisex Brown Composite Safety Shoes EU 43
- Bicap PS 6221 6 K 4 Unisex Brown Composite Safety Shoes EU 47
- Bicap PS 6221 6 K 4 Unisex Brown Composite Safety Shoes EU 45
- Bicap PS 6221 6 K 4 Unisex Brown Composite Safety Shoes EU 44
- Bicap PS 6221 6 K 4 Unisex Brown Composite Safety Shoes EU 39
- Bicap PS 6221 6 K 4 Unisex Brown Composite Safety Shoes EU 46
- Bicap PS 6221 6 K 4 Unisex Brown Composite Safety Shoes EU 48
- Bicap PS 6221 6 K 4 Unisex Brown Composite Safety Shoes EU 41