Jalas 1718 Unisex Black, Grey, Red Aluminium Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 115-595
- Mfr. Part No.:
- 1718-43
- Brand:
- Jalas
Subtotal (1 pair)*
$378.31
(exc. GST)
$416.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $378.31 |
*price indicative
- RS Stock No.:
- 115-595
- Mfr. Part No.:
- 1718-43
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 1718 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Grey, Red | |
| Safety Toe Type | Aluminium | |
| Closure Type | BOA Fit System | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | ESD, WR | |
| Resistance Features | Oil Resistant, Water Resistant | |
| Size US | 9.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyurethane Coated Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 1718 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Aluminium | ||
Closure Type BOA Fit System | ||
Midsole Material Polyurethane | ||
Additional Safety Features ESD, WR | ||
Resistance Features Oil Resistant, Water Resistant | ||
Size US 9.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyurethane Coated Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ejendals Limited soft, light and ergonomic mid-cut safety boot with BOA Fit System and highest (S3) level protection. The PU-coated and split leather upper offer water repellent properties and great fit for long days on your feet. An oil-resistant RPU outer sole gives enhanced grip and the ventilated inner sole keeps feet cool. Features our JALAS aluminium toe cap, steel puncture protection and double impact protection zones in PORON XRD .
ProNose toe reinforcement
Pull loops
Water repellent
Double shock absorption zones
Conforms with IEC 61340-5-1 (ESD)
Padded boot shaft
Oil-resistant outsole
Anti-static properties
Ventilating insole
Bellows tongue
Quick-tie
Stabilizator
Related links
- Jalas 1718 Unisex Black Red Aluminium Safety Shoes EU 37
- Jalas 1718 Unisex Black Red Aluminium Safety Shoes EU 42
- Jalas 1718 Unisex Black Red Aluminium Safety Shoes EU 36
- Jalas 1718 Unisex Black Red Aluminium Safety Shoes EU 40
- Jalas 1718 Unisex Black Red Aluminium Safety Shoes EU 46
- Jalas 1718 Unisex Black Red Aluminium Safety Shoes EU 47
- Jalas 1718 Unisex Black Red Aluminium Safety Shoes EU 44
- Jalas 1718 Unisex Black Red Aluminium Safety Shoes EU 41
