- RS Stock No.:
- 125-3800
- Mfr. Part No.:
- DBKPH-SET
- Brand:
- Bessey
1 In AU stock for next working day delivery
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$80.52
(exc. GST)
$88.57
(inc. GST)
Units | Per unit |
1 + | $80.52 |
- RS Stock No.:
- 125-3800
- Mfr. Part No.:
- DBKPH-SET
- Brand:
- Bessey
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bessey Knife Set
A practical utility knife from Bessey offering precise cutting thanks to the thumb ledge. Featuring a storage compartment for the safe storage of spare blades.
Features and Benefits
Knife with comfortable plastic handle
Practical nylon zip-up case
Four different blades for different tools
Razor sharp cuts
Storage compartment
Safe storage of spare blades so they are always quickly accessible
Practical nylon zip-up case
Four different blades for different tools
Razor sharp cuts
Storage compartment
Safe storage of spare blades so they are always quickly accessible
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Knife Type | Utility |
Blade Type | Straight |
Retractable | No |
Blade Length | 60 mm |