- RS Stock No.:
- 619-2751
- Mfr. Part No.:
- 773726
- Brand:
- Pilz
Discontinued product
- RS Stock No.:
- 619-2751
- Mfr. Part No.:
- 773726
- Brand:
- Pilz
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CC-link Expansion Module - PNOZ mc7p
Station addresses from 1 to 63
Non-safety related applications
Communication with CC-link
Occupied stations: 2
Non-safety related applications
Communication with CC-link
Occupied stations: 2
Note
You will require the PNOZ m1p or PNOZ m0p
Approvals
UL,CCC
Approvals
UL,CCC
Specifications
Attribute | Value |
---|---|
Series | PNOZ |
Type | Fieldbus |
For Use With | PNOZmulti |
Supply Voltage | 24 V dc |
Power Rating | 2.5 W |
Mounting Style | DIN Rail |
Terminal Type | Screw |
Dimensions | 94 x 22.5 x 122 mm |