- RS Stock No.:
- 252-0066
- Mfr. Part No.:
- 6ES7317-6FF04-0AB0
- Brand:
- Siemens
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$17,486.53
(exc. GST)
$19,235.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $17,486.53 |
- RS Stock No.:
- 252-0066
- Mfr. Part No.:
- 6ES7317-6FF04-0AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC S7-300 has CPU central processing unit with 1.5 MB work memory with differnt interface such as 1st interface MPI/DP 12 Mbit/s, 2nd interface DP master/slave micro memory card required, it can be used with software package S7 distributed safety V5.2 SP1 or higher.
Power loss: 4.5 W
Number of expansion units, max. 3
Number of expansion units, max. 3
Specifications
Attribute | Value |
---|---|
Range | SIMATIC |
Series | SIMATIC S7 |
Type | Input/Output Module |
For Use With | Central Processing Unit |
Supply Voltage | 24 V |
Related links
- Siemens SIMATIC S7 Series Input/Output Module, 24 V
- Siemens SIMATIC S7 Series Input/Output Module, 0 Inputs, 0 Outputs, 24 V
- Siemens SIMATIC S7-1500 Series PLC I/O Module, 24 V dc Supply,...
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC...
- Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300...
- Siemens SIMATIC S7 Series Input/Output Module
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with ET 200SP, 24 V...
- Siemens SIMATIC S7-300 Series Series Analogue Output Module for...