- RS Stock No.:
- 247-2103
- Mfr. Part No.:
- 103044814
- Brand:
- Schmersal
Discontinued product
- RS Stock No.:
- 247-2103
- Mfr. Part No.:
- 103044814
- Brand:
- Schmersal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schmersal AZM201Z-I2-SK-T-1P2PW-DU has Repeated individual coding with RFID technology, coding in accordance to ISO 14119 by using RFID technology with maximum length of the sensor chain 200 m and three LEDs to show operating conditions also sensor technology permits an offset between actuator and interlock of ± 5 mm vertically and ± 3 mm horizontally.
Guard locking monitored
Thermoplastic enclosure
Power to unlock
Self-monitoring series-wiring
Suitable for hinged and sliding guards
Intelligent diagnosis
Manual release
Protection class IP66, IP67
High holding force 2000
symmetrical construction form, assembly on 40mm profiles
OSSD safety outputs
Emergency exit / Emergency release suitable for retrofitting
Thermoplastic enclosure
Power to unlock
Self-monitoring series-wiring
Suitable for hinged and sliding guards
Intelligent diagnosis
Manual release
Protection class IP66, IP67
High holding force 2000
symmetrical construction form, assembly on 40mm profiles
OSSD safety outputs
Emergency exit / Emergency release suitable for retrofitting
Specifications
Attribute | Value |
---|---|
Safety Contacts | 2 |
Connection Type | M12 |
Housing Material | Thermoplastic |