- RS Stock No.:
- 130-0881
- Mfr. Part No.:
- XY2CE4A010
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 15/08/2024
Added
Price (ex. GST) Each
$559.17
(exc. GST)
$615.09
(inc. GST)
Units | Per unit |
1 + | $559.17 |
- RS Stock No.:
- 130-0881
- Mfr. Part No.:
- XY2CE4A010
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches
These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.
Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)
Note
The XY2 CB switch must not be used if the installation requires that the trip wire be angled but the XY2 CE switch can. In this case, the total sum of the angles through which the trip wire bends must not exceed 180°.
Standards
EN/ISO 13850:2006
Specifications
Attribute | Value |
---|---|
Normal State Configuration | 1NC/1NO |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Housing Material | Zinc Alloy |
Range | Preventa XY2 |
IP Rating | IP66 |
Series | XY2CE |
Minimum Operating Temperature | -25°C |
Standards Met | CCC, CSA, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508 |
Width | 105mm |
Maximum Operating Temperature | +70°C |
Length | 229mm |
Maximum Current | (ac) 3 A, (dc) 270mA |
Depth | 142mm |
Related links
- Bernstein AG SLC Safety Interlock Switch Glass Fibre Reinforced...
- RS PRO Safety Interlock Switch Plastic
- ABB 2TLA0 Safety Interlock Switch, Magnet
- Omron F3S-TGR Safety Interlock Switch Key Actuator Included Guard...
- Bernstein AG Safety Interlock Switch
- Schmersal Safety Interlock Switch, Thermoplastic
- ABB Safety Interlock Switch
- IDEM Safety Interlock Switches