Siemens RFID Coded RFID Safety Switch for Use with Safty Switch
- RS Stock No.:
- 267-4657
- Mfr. Part No.:
- 3SE6315-0BB01-1AP0
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,873.12
(exc. GST)
$2,060.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,873.12 |
- RS Stock No.:
- 267-4657
- Mfr. Part No.:
- 3SE6315-0BB01-1AP0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens contact-free safety switch RFID rectangular 25 mm x 106 mm family-coded with M12 plug 8-pole delivery status ready for operation.
Plastic material of the active sensor area
IP65, IP67, IP69k protection class
IP65, IP67, IP69k protection class
Specifications
Attribute | Value |
---|---|
Accessory Type | RFID Safety Switch |
For Use With | Safty Switch |
Actuator Type | RFID Coded |
Rope Length | 30m |
Material | Plastic |
Key Type | RFID |
Related links
- Siemens RFID Coded RFID Safety Switch for Use with Safty Switch
- Siemens DOL Starter, DOL, 370 W, 400 V ac, 3 Phase, IP20
- Siemens DOL Starter, DOL, 550 W, 400 V ac, 3 Phase, IP20
- Siemens DOL Starter, DOL, 750 W, 400 V ac, 3 Phase, IP20
- Siemens DOL Starter, DOL, 250 W, 400 V ac, 3 Phase, IP20
- Schmersal Coded Actuator for Use with AZ 15 Safety Switch
- Siemens Reader RFID Reader, 60 mm, IP67, 55 x 75 x 30 mm
- Siemens Wireless RFID tags