- RS Stock No.:
- 210-1928
- Mfr. Part No.:
- 6402052075
- Brand:
- Bernstein AG
In Global stock for delivery within 21 working day(s)
Added
Price (ex. GST) Each
$63.58
(exc. GST)
$69.94
(inc. GST)
Units | Per unit |
1 + | $63.58 |
- RS Stock No.:
- 210-1928
- Mfr. Part No.:
- 6402052075
- Brand:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Bernstein AG magnetic switches are sensors with a two-channel output. Which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch. It has ambient temperature -20 ° C to +80 ° C and uses magnetic limit switch type MAx-4236-x.
Housing PBT black
Magnet neodymium-iron-boron (NdFeB)
Ambient temperature -30 ° C to +80 ° C
Use of magnetic limit switch type MAx-5236-x
Magnet neodymium-iron-boron (NdFeB)
Ambient temperature -30 ° C to +80 ° C
Use of magnetic limit switch type MAx-5236-x
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuating Magnet |
For Use With | Magnetic Switches |
Material | PBT |
Related links
- Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case...
- Omron Actuator for Use with D4GS Safety Switch
- Idec Actuator for Use with HS5 Interlock Switches
- Bernstein AG I81 Series Roller Lever Limit Switch IP66 DPST 240V...
- Schmersal Standard Actuator for Use with AZ 17 Safety Switch
- Schmersal Actuator for Use with AZ 15 Safety Switch
- Bernstein AG Single-Channel Two Hand Control Safety Relay, 24V ac/dc
- IDEM Standard Actuator for Use with K-15 Safety Switch, KP Safety Switch