3M 530 SW Yellow Aluminium Foil 60ft Anti-slip Hazard Tape, "None"
- RS Stock No.:
- 285-6305
- Distrelec Article No.:
- 180-81-782
- Mfr. Part No.:
- 7100000611
- Brand:
- 3M
Subtotal (1 unit)**
$285.89
(exc. GST)
$314.48
(inc. GST)
On back order for despatch 08/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $285.89 |
**price indicative
- RS Stock No.:
- 285-6305
- Distrelec Article No.:
- 180-81-782
- Mfr. Part No.:
- 7100000611
- Brand:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Tape Type | Anti-Slip Tape | |
Colour | Yellow | |
Backing Material | Aluminium Foil | |
Width | 50.8mm | |
Length | 60ft | |
Tape Text | None | |
Model Number | 530 SW | |
Select all | ||
---|---|---|
Brand 3M | ||
Tape Type Anti-Slip Tape | ||
Colour Yellow | ||
Backing Material Aluminium Foil | ||
Width 50.8mm | ||
Length 60ft | ||
Tape Text None | ||
Model Number 530 SW | ||
Related links
- Tesa 60955 Yellow Aluminium Foil 18m Adhesive Anti-slip Tape, 0.75mm Thickness
- Tesa 60955 Black 0.75mm Thickness
- Safety & Hazard Tapes
- 3M Grey 18.3m Anti-slip Hazard Tape, 1.17mm Thickness
- 3M Black 18.3m Anti-slip Hazard Tape, 1.17mm Thickness
- 3M BADC Black PVC 20m Anti-slip Hazard Tape, 1.48mm Thickness
- 3M Safety-Walk 600 Black 18.3m Anti-slip Hazard Tape, 1.17mm Thickness
- 3M Safety-Walk 500 Black 18.3m Anti-slip Hazard Tape, 1.17mm Thickness