- RS Stock No.:
- 262-9123
- Mfr. Part No.:
- 7100254033
- Brand:
- 3M
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$407.46
(exc. GST)
$448.21
(inc. GST)
Units | Per unit |
1 + | $407.46 |
- RS Stock No.:
- 262-9123
- Mfr. Part No.:
- 7100254033
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The 3M Durable floor marking tape 971 is specially designed to withstand heavy traffic areas, with colors that remain vivid even when exposed to heavy abrasion such as
scuffing from pallets and heavy equipment. The tough backing has a low profile and resists curling which can cause edge lift and reduce the life of a floor marking tape. It is ideal for 5S lean manufacturing initiatives.
scuffing from pallets and heavy equipment. The tough backing has a low profile and resists curling which can cause edge lift and reduce the life of a floor marking tape. It is ideal for 5S lean manufacturing initiatives.
Fast and easy to apply
Rubber adhesive provides strong bond to the floor
Clean one-piece removal
Rubber adhesive provides strong bond to the floor
Clean one-piece removal
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | Green |
Backing Material | Vinyl |
Width | 101.6mm |
Length | 32.9m |
Thickness | 0.43mm |
Model Number | 971 |