- RS Stock No.:
- 253-9419
- Mfr. Part No.:
- S67
- Brand:
- Penta
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$51.16
(exc. GST)
$56.28
(inc. GST)
Units | Per unit |
1 + | $51.16 |
- RS Stock No.:
- 253-9419
- Mfr. Part No.:
- S67
- Brand:
- Penta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Sibille adhesive tape is a Adhesive safety tape which is of length 100m. The text written on it is "Installation under voltage - Danger of death" in French.
Dimensions are 112 x 112 x 50 mm
Weight is 240 g
Weight is 240 g
Specifications
Attribute | Value |
---|---|
Colour | Red |
Tape Type | Adhesive Tape |
Backing Material | Acrylic |
Width | 50mm |
Length | 100m |
Thickness | 50mm |