FRONTIER Orange 30m Barrier Tape
- RS Stock No.:
- 247-8487
- Mfr. Part No.:
- FRBUNTINGFO030M
- Brand:
- FRONTIER
Price Each**
$25.81
(exc. GST)
$28.39
(inc. GST)
Stocked by manufacturer – available for delivery 31/12/2024*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $25.81 |
**price indicative
Related links
- Maxisafe Yellow Polyethylene 100m Barrier Tape
- Advance Tapes Black, Yellow Barrier Tape
- JSP Red/White PE 500m Non-adhesive Barrier Tape
- Maxisafe Black, Yellow Polyethylene 100m Barrier Tape
- Maxisafe Red, White Polyethylene 100m Barrier Tape
- RS PRO Red/White PE 100m Barrier Tape
- RS PRO Red/White Polyethylene 100m Barrier Tape
- RS PRO Black/Yellow LDPE 100m Barrier Tape, 0.05mm Thickness