- RS Stock No.:
- 184-6817
- Mfr. Part No.:
- TSM-50.80-543-OR
- Brand:
- Brady
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$227.25
(exc. GST)
$249.97
(inc. GST)
Units | Per unit |
1 + | $227.25 |
- RS Stock No.:
- 184-6817
- Mfr. Part No.:
- TSM-50.80-543-OR
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Brady ToughStripe Max
ToughStripe® Max is designed to withstand wear and tear in high-traffic areas where sliding or dragging forces often occur, while maintaining the adhesive capabilities you've come to expect from ToughStripe.
- Provides greater thickness for resistance to cuts and scrapes in high-traffic areas
- Durability in forklift and industrial vehicle traffic areas
- Aggressive adhesive performance when you need it, easy removal when you don't
- Tapered edges to minimize "pick points" and traffic bumps
- Easy installation with minimal tools
- Provides greater thickness for resistance to cuts and scrapes in high-traffic areas
- Durability in forklift and industrial vehicle traffic areas
- Aggressive adhesive performance when you need it, easy removal when you don't
- Tapered edges to minimize "pick points" and traffic bumps
- Easy installation with minimal tools
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | Orange |
Backing Material | Vinyl |
Width | 50.8mm |
Length | 30.48m |
Thickness | 0.05in |
Maximum Operating Temperature | +140°F |
Minimum Operating Temperature | 0°F |
Adhesive Material | Acrylic |