- RS Stock No.:
- 174-7895
- Mfr. Part No.:
- 471 25mmx33m black
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 174-7895
- Mfr. Part No.:
- 471 25mmx33m black
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Black Lane Marking Tape, 25mm Width, 33m Length - Scotch Series - 471 25mmx33m black
This versatile tape from 3M is designed for marking routes, colour-coding items and masking surfaces. The rubber adhesive bonds quickly and smoothly to a surface when applied, without folds or wrinkles. It has an adhesion strength of 2.5N/cm (Newton-centimetres) so it holds for a long time and leaves little to no residue when removed, reducing clean-up time. Vinyl backing means you can easily tear this tape by hand, eliminating the need for cutting tools. A broad operating temperature range of +4°C to +77°C makes it suitable for use in hot industrial settings.
• Elongation at break of 130% means it's highly flexible for use in large areas
• Water-resistant vinyl backing makes it suitable for humid environments
• High 27N/cm tensile strength for long-term use
• Water-resistant vinyl backing makes it suitable for humid environments
• High 27N/cm tensile strength for long-term use
Applications
• Manufacturing
• Transportation
• Warehouses
• Airports
• Garages
• Transportation
• Warehouses
• Airports
• Garages
Strength, conformability, instant adhesion and long-term clean removal make 3M™ Lane and Safety Marking Tape 471 an exceptional choice for all but the heaviest floor and safety marking applications.
Can I use this lane marking tape in hazardous areas?
Strength, conformability, instant adhesion and long-term clean removal make 3M™ Vinyl Tape an exceptional choice for floor and safety marking applications.
Yes. This tape passes the MIL-STD-2041D(SH) leach test for determining the safety of adhesive in sensitive areas like nuclear sites and stainless steel industries. This means it contains minimal halogen and sulphur, making it corrosion-resistant and safe to use in hazardous places.
FAQ's
To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.
What is the shelf life of this tape?
To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Tape Type | Lane Marking Tape |
Backing Material | Vinyl |
Width | 25mm |
Length | 33m |
Thickness | 0.14mm |
Adhesion Strength | 2.5 N/cm |
Tensile Strength | 27N/cm |
Elongation at Break | 130% |
Maximum Operating Temperature | +77°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Rubber |
Model Number | Scotch 471 |