- RS Stock No.:
- 123-6149
- Mfr. Part No.:
- AB10113NG
- Brand:
- Protecta
Discontinued product
- RS Stock No.:
- 123-6149
- Mfr. Part No.:
- AB10113NG
- Brand:
- Protecta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
Protecta Pro Body Harness
Protecta Pro safety harness range gives you excellent safety standards providing comfort, adjustability, functionality including webbing management. The safety harness is available in various sizes offering maximum comfort and safety including pass through buckles. The polyester webbing is stitched with a high polyester thread with a breaking strength of 2600 daN. A chest strap is fixed in an ideal position for connecting to lanyards and systems.
FEATURES and BENEFITS:
Excellent safety standards
Pass through buckles
Chest strap
Spring loaded torso adjuster /grip bar
Spare torso webbing stored through the hip strap
Stitch blocks placed away from the body
Large rear fitted D ring
Easy connection D ding
Increased safety D ring can be used for rescue operation
Fall indicators
Protected labels within Velcro sealed pouch
Leg and chest straps
Sub pelvic strap
Pass through buckles
Chest strap
Spring loaded torso adjuster /grip bar
Spare torso webbing stored through the hip strap
Stitch blocks placed away from the body
Large rear fitted D ring
Easy connection D ding
Increased safety D ring can be used for rescue operation
Fall indicators
Protected labels within Velcro sealed pouch
Leg and chest straps
Sub pelvic strap
HARNESS:
Adjustable shoulder and thigh straps
Adjustable chest strap – on model AB114135NG – stock number 123-6152
Comfort pads on model - AB114135NG – stock number 123-6152
Impact indicator
Adjustable chest strap – on model AB114135NG – stock number 123-6152
Comfort pads on model - AB114135NG – stock number 123-6152
Impact indicator
FITTINGS:
High strength zinc plated steel
D rings zinc plated steel
Energy absorbing dorsal plate
Quick adjustment pass through buckles
D rings zinc plated steel
Energy absorbing dorsal plate
Quick adjustment pass through buckles
Specifications
Attribute | Value |
---|---|
Harness Size | M/L |
Harness Attachment Point | Rear |
Weight Capacity | 140kg |
Belt Included | No Belt |
Adjustable Straps | Chest, Leg |
Buckle Type | Pass Through |
Hi-Vis | No |
Reflective | No |
Padding | None |
Harness Colour | Grey, Red |
Fastener Material | Steel |
Adjustable Leg Straps | Yes |
Adjustable Chest Straps | Yes |
Front Attachment | No |
Stretchable Harness | No |
Adjustable Shoulder Straps | Yes |