JSP Stealth Safety Spectacles, Smoke PC Lens
- RS Stock No.:
- 269-4315
- Mfr. Part No.:
- ASA770-16P-000
- Brand:
- JSP
Subtotal (1 unit)**
$25.20
(exc. GST)
$27.72
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $25.20 |
**price indicative
- RS Stock No.:
- 269-4315
- Mfr. Part No.:
- ASA770-16P-000
- Brand:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Lens Colour | Smoke | |
UV Protection | No | |
Style Type | Spectacles | |
Anti-Mist Coating | No | |
Scratch Resistant | No | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN207/208 Laser Safe | No | |
Series | Stealth | |
Lens Material | PC | |
EN166 Lens Marking | 1 | |
Select all | ||
---|---|---|
Brand JSP | ||
Lens Colour Smoke | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating No | ||
Scratch Resistant No | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
Series Stealth | ||
Lens Material PC | ||
EN166 Lens Marking 1 | ||
Related links
- JSP Stealth Safety Spectacles, Smoke PC Lens
- JSP Stealth Anti-Mist Safety Spectacles, Smoke PC Lens
- JSP Stealth Safety Spectacles, Clear Polycarbonate Lens
- JSP Stealth Safety Spectacles, Smoke Polycarbonate Lens
- JSP Stealth UV Safety Spectacles, Clear PC Lens
- JSP Stealth Anti-Mist UV Eye Shield, Amber PC Lens
- JSP Stealth UV Safety Spectacles, Amber PC Lens
- JSP Stealth Anti-Mist UV Safety Spectacles, Clear PC Lens