- RS Stock No.:
- 249-3899
- Mfr. Part No.:
- SP08 Smoke +AF
- Brand:
- DNC
Stocked by manufacturer – available for delivery 24/05/2024
Added
Price (ex. GST) Each
$7.79
(exc. GST)
$8.57
(inc. GST)
Units | Per unit |
1 + | $7.79 |
- RS Stock No.:
- 249-3899
- Mfr. Part No.:
- SP08 Smoke +AF
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC SP08 series is a hawk safety spec, this specs are ultra lightweight & contemporary design for the most comfortable fit. Medium impact protection & 99.9% UV protection. All polycarbonate lenses are with anti-scratch coating on both sides. Exclusive wrap around design with stylish crystal temple & soft. Co-injected TPR (Thermal Plastic Rubber).
Outdoor wear
Protects against high level of sun glare
Lenses with full anti-scratch and anti-fog coating
Protects against high level of sun glare
Lenses with full anti-scratch and anti-fog coating
Specifications
Attribute | Value |
---|---|
Lens Colour | Smoke |
Style Type | Safety Spectacles |