- RS Stock No.:
- 249-3897
- Mfr. Part No.:
- SP08 Light Brown/Silver Mirror
- Brand:
- DNC
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$7.79
(exc. GST)
$8.57
(inc. GST)
Units | Per unit |
1 + | $7.79 |
- RS Stock No.:
- 249-3897
- Mfr. Part No.:
- SP08 Light Brown/Silver Mirror
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC SP08 series is a hawk safety spec, this specs are ultra lightweight & contemporary design for the most comfortable fit. Medium impact protection & 99.9% UV Protection. All Polycarbonate Lenses are with Anti-Scratch coating on both sides. Exclusive wrap around design with stylish crystal temple & soft. Co-injected TPR (Thermal Plastic Rubber).
Low-light indoor/outdoor wear
Protects against medium level of sun glare, enhanced contrast
Protects against medium level of sun glare, enhanced contrast
Specifications
Attribute | Value |
---|---|
Lens Colour | Brown, Silver Mirror |
Style Type | Safety Spectacles |
Related links
- RS PRO Inspection Mirror Probe, 20mm mirror dia.
- RS PRO Inspection Mirror Probe Adjustable
- RS PRO Inspection Mirror Probe Insulated
- Bahco Inspection Mirror Probe, 21mm mirror dia.
- RS PRO Inspection Mirror Probe, 26.1mm mirror dia.
- Bahco Inspection Mirror Probe, 28.5mm mirror dia.
- RS PRO Inspection Mirror Probe, 30mm mirror dia.
- DNC Safety Spectacles Smoke