- RS Stock No.:
- 262-5522
- Mfr. Part No.:
- 9165-405
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 262-5522
- Mfr. Part No.:
- 9165-405
- Brand:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Uvex Safety Spectacles 9165
Lightweight wraparound single-piece impact resistant clear polycarbonate lens with high UV protection
Optically correct lens gives wide field of vision and does not distort view
Close-fitting anatomical shape combined with side shields give unsurpassed protection
Effective side ventilation
Available in clear hard coat, or clear anti-fog len
Close-fitting anatomical shape combined with side shields give unsurpassed protection
Effective side ventilation
Available in clear hard coat, or clear anti-fog len
Standards
AS/NZS 1337
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Lens Material | Polycarbonate (PC) |
Vented | Yes |