- RS Stock No.:
- 138-0654
- Mfr. Part No.:
- KILAPO
- Brand:
- Delta Plus
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 138-0654
- Mfr. Part No.:
- KILAPO
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Polycarbonate glasses. Sport design. Polycarbonate frame with matt finish for better comfort and durability.
Specifications
Attribute | Value |
---|---|
Lens Colour | Polarised |
UV Protection | Yes |
Style Type | Spectacles |
EN166 Eye Protection | F, T |
Lens Material | Polycarbonate (PC) |