- RS Stock No.:
- 885-3657
- Mfr. Part No.:
- Case02
- Brand:
- Skipper
Discontinued product
- RS Stock No.:
- 885-3657
- Mfr. Part No.:
- Case02
- Brand:
- Skipper
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Skipper XS Unit Accessory Pack
This Skipper XS accessory pack provides you with everything you need to create an internal safety cordon. The durable case is custom fitted for its contents, which includes:
• Skipper XS Retractable Tape Unit
• Magnetic & Cord Strap Holder/Receiver
• Clamp Holder/Receiver
• Suction Pad Holder/Receiver
• Magnetic & Cord Strap Holder/Receiver
• Clamp Holder/Receiver
• Suction Pad Holder/Receiver
Features & Benefits
• Durable casing with foam inlay for protection of product set
• Contains the complete range of Skipper XS products
• Compact and easy to store/stack
• Contains the complete range of Skipper XS products
• Compact and easy to store/stack
Specifications
Attribute | Value |
---|---|
Colour | Black |
Length | 410mm |
Height | 370 mm |