- RS Stock No.:
- 202-4011
- Mfr. Part No.:
- FG618400YEL
- Brand:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 202-4011
- Mfr. Part No.:
- FG618400YEL
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial Barrier Chain is 20 ft. long and attaches to RCP Safety Cones and RCP Safety Sign FG611400 to form a barrier.
Works with all RCP Safety Cones
Works with RCP Safety Sign FG611400
Works with RCP Safety Sign FG611400
Specifications
Attribute | Value |
---|---|
Barrier Type | Chain Barrier |
Colour | Yellow |
Material | PP |
Barrier Colour | Yellow |
Width | 224mm |
Height | 22.9 mm |
Barrier Height | 22.9mm |