Electrotherm PT100 RTD Sensor, 11mm Dia, 100mm Long, G1/2, W0.3 +500°C Max ATEX
- RS Stock No.:
- 913-0810
- Mfr. Part No.:
- WT354-Exi-100
- Brand:
- Electrotherm
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$351.66
(exc. GST)
$386.83
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $351.66 |
5 - 9 | $345.52 |
10 + | $339.15 |
- RS Stock No.:
- 913-0810
- Mfr. Part No.:
- WT354-Exi-100
- Brand:
- Electrotherm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ATEX Screw In PT100 Resistance Thermometer Type 354
Resistance thermometer with an exchangeable measuring insert for screwing in. ATEX II 2/2 G Ex ia IIc T5 Ga/Gb. This thermometer comes in two lengths of 100mm and 200mm
ATEX II 2/2 G Ex ia IIc T5 Ga/Gb
Protection IP54 acc. to DIN EN 60 529
Measuring range of -40 to +500
Protective tube material - 1 x Pt00. WO,3 acc. to DIN EN 60751 3 wire circuit
Two Lengths available 100mm and 200mm
Protection IP54 acc. to DIN EN 60 529
Measuring range of -40 to +500
Protective tube material - 1 x Pt00. WO,3 acc. to DIN EN 60751 3 wire circuit
Two Lengths available 100mm and 200mm
ATEX Resistance Thermometer
Note
Stock number 9130810 is 100mm
Stock number 9130829 is 200mm
Stock number 9130829 is 200mm
Approvals
IP54 acc. to DIN EN 60 529
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 100mm |
Probe Diameter | 11mm |
Minimum Temperature Sensed | -40°C |
Maximum Temperature Sensed | +500°C |
Termination Type | Connection Head |
Process Connection | G1/2 |
Hazardous Area Certification | ATEX |
Accuracy | W0.3 |
Related links
- Electrotherm PT100 RTD Sensor, 11mm Dia, 200mm Long, G1/2, W0.3...
- Electrotherm PT100 RTD Sensor, 4.5mm Dia, 100mm Long, G1/4, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, G1/2, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, G1/4, F0.15 +100°C Max
- Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, G1/4, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, G1/4, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, G1/4,...
- Electrotherm PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, G1/4,...