- RS Stock No.:
- 891-9154
- Brand:
- RS PRO
104 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$49.15
(exc. GST)
$54.07
(inc. GST)
Units | Per unit |
1 - 9 | $49.15 |
10 - 49 | $48.54 |
50 + | $39.95 |
- RS Stock No.:
- 891-9154
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Platinum resistance detectors with extended leads
From RS PRO, comes a range of high-performance platinum resistance detectors with extended leads. Constructed with Class A or B thin film, these probes are an excellent solution for temperature measurement.
Features and benefits:
- Fast response time
- 300, 500 or 1000mm extended lead lengths that are insulated with Teflon
- Temperature range of –50°C to +250°C
- Vibration resistant
- 2 or 4 wire configurations
- 2mm probe diameter and 10mm probe length.
- Available with either a PT100 or PT1000 sensor
Applications
These platinum resistance detectors offer fantastic and suitable protection/sheathing required for immersion into fluids, corrosive substances, processes, etc.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Sensor Type | PT1000 |
Probe Length | 10mm |
Probe Diameter | 2mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +250°C |
Termination Type | Lead Wire |
Cable Length | 300mm |
Probe Material | Platinum |
Process Connection | Probe |
Number Of Wires | 2 |
Accuracy | Class B |
Related links
- RS PRO PT1000 RTD Sensor 10mm Long Chip, Class B +500°C Max
- RS PRO PT1000 RTD Sensor 10mm Long Chip, Class A +500°C Max
- RS PRO PT100 RTD Sensor 10mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 10mm Long Chip, Class A +500°C Max
- RS PRO PT1000 RTD Sensor Chip, +500°C Max
- RS PRO PT1000 RTD Sensor 10mm Long Class 1/3 B +550°C Max
- RS PRO PT100 RTD Sensor 10mm Long Chip, Class B +500°C Max
- RS PRO PT100 RTD Sensor 10mm Long Chip, Class 1/3 B +500°C Max