Jumo Temperature Sensor
- RS Stock No.:
- 793-4042
- Mfr. Part No.:
- Montagesatz f. Tragschiene 20A TYA201
- Brand:
- Jumo
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.62
(exc. GST)
$17.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $15.62 |
- RS Stock No.:
- 793-4042
- Mfr. Part No.:
- Montagesatz f. Tragschiene 20A TYA201
- Brand:
- Jumo
Related links
- Jumo Temperature Sensor
- Jumo Bayonet Adapter for Use with PT 100 Temperature Sensor
- Jumo RTD Temperature Sensor
- Jumo PT100 Temperature Sensor, 6mm Dia, 100mm Long, +400°C Max
- Jumo Temperature Control Accessories
- Jumo Temperature Transmitter PT100 Input, 110 → 240 V ac
- Jumo Temperature Transmitter Type K Input, 1 → 35 V
- Jumo Resistance, Thermistor Platinum Resistance Temperature...