- RS Stock No.:
- 389-7699
- Mfr. Part No.:
- CHIP 2X5
- Brand:
- Electrotherm
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$12.47
(exc. GST)
$13.72
(inc. GST)
Units | Per unit |
1 - 9 | $12.47 |
10 + | $12.26 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 389-7699
- Mfr. Part No.:
- CHIP 2X5
- Brand:
- Electrotherm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Glass / ceramic measuring resistors
Glass / ceramic Pt100 measuring resistors
Connection wires 10 mm long
Connection wires 10 mm long
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 5mm |
Probe Diameter | 2mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +400°C |
Termination Type | Solder |
Process Connection | Chip |
Accuracy | F0.3 |
Related links
- RS PRO PT100 RTD Sensor 2 Wire Class A +500°C Max
- RS PRO PT100 RTD Sensor Chip, +500°C Max
- RS PRO PT100 RTD Sensor 1.6mm Long Class A +500°C Max
- RS PRO PT100 RTD Sensor 2mm Long Class A +600°C Max
- RS PRO PT100 RTD Sensor 10mm Long Class B +600°C Max
- RS PRO PT1000 RTD Sensor Chip, +500°C Max
- RS PRO PT100 RTD Sensor 3.2mm Long +150°C Max
- Jumo PT500 RTD Sensor Chip, Class B +150°C Max