Recently searched

    Correge PT100 RTD Sensor, 3mm Dia, 10mm Long, 2 Wire, Probe, Classe A +450°C Max

    Subtotal (1 unit)**

    $117.11

    (exc. GST)

    $128.82

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$117.11

    **price indicative

    RS Stock No.:
    370-6638
    Mfr. Part No.:
    0030V310A
    Brand:
    Correge
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Correge

    Sensor Type

    PT100

    Probe Length

    10mm

    Probe Diameter

    3mm

    Minimum Temperature Sensed

    -200°C

    Maximum Temperature Sensed

    +450°C

    Termination Type

    Solder

    Cable Length

    16mm

    Probe Material

    Glass

    Process Connection

    Probe

    Number Of Wires

    2

    Accuracy

    Class A

    Response Time

    0.5 s

    Related links