WIKA RTD RTD Sensor, 6mm Dia, 150mm Long, G 1/2, +80°C Max
- RS Stock No.:
- 269-0559
- Mfr. Part No.:
- 48764157
- Brand:
- WIKA
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$626.40
(exc. GST)
$689.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $626.40 |
- RS Stock No.:
- 269-0559
- Mfr. Part No.:
- 48764157
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA RTD sensors has robust LED display that has been designed using 9 mm high characters and with a slight incline in order to make reading the temperature as easy as possible from a long way off. A 14-segment display has been used, since it represents text very well. The 3-key operation makes simple, intuitive menu navigation possible, with no need for additional assistance. The menu navigation is designed in accordance with the latest VDMA standard. The VDMA standard for fluid sensors (24574-2, part 2 temperature switches) has the aim of considerably simplifying the use of temperature switches by standardising menu navigation and display.
Easily readable, robust display
Intuitive and fast setup
Easy and flexible mounting configurations
Intuitive and fast setup
Easy and flexible mounting configurations
Specifications
Attribute | Value |
---|---|
Sensor Type | RTD |
Probe Length | 150mm |
Probe Diameter | 6mm |
Minimum Temperature Sensed | -20°C |
Maximum Temperature Sensed | +80°C |
Process Connection | G 1/2 |
Related links
- WIKA RTD RTD Sensor, 6mm Dia, 150mm Long, G 1/2, +120°C Max
- WIKA RTD RTD Sensor, 6mm Dia, 150mm Long, G 1/2, +150°C Max
- WIKA RTD RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, G 1/2, +250°C Max
- WIKA RTD RTD Sensor, 6mm Dia, 100mm Long, G 1/2, +80°C Max
- WIKA RTD RTD Sensor, 150mm Long, G 1/2, +80°C Max
- WIKA RTD RTD Sensor, 6mm Dia, 250mm Long, G 1/2, +120°C Max
- WIKA RTD RTD Sensor, 6mm Dia, 100mm Long, G 1/2, +120°C Max
- Crouzet RTD Sensor, 6mm Dia, 150mm Long, +40°C Max