WIKA RTD RTD Sensor, 3 Wire, M20, +250°C Max
- RS Stock No.:
- 268-9365
- Mfr. Part No.:
- 48785591
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 268-9365
- Mfr. Part No.:
- 48785591
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA Resistance thermometers of this series are designed for screw fitting directly in ventilation ducts. Due to the perforation, the measuring insert is in direct contact with the medium. This considerably improves the response time. The measuring insert is sealed towards the connection head so that no medium can escape outside.
With integrated perforated protection tube model TW35
Explosion protected versions are available for many approval types
Explosion protected versions are available for many approval types
Specifications
Attribute | Value |
---|---|
Sensor Type | RTD |
Minimum Temperature Sensed | -30°C |
Maximum Temperature Sensed | +250°C |
Process Connection | M20 |
Number Of Wires | 3 |
Related links
- WIKA RTD RTD Sensor, 3 Wire, M20, +250°C Max
- WIKA RTD RTD Sensor, 105mm Long, 3 Wire, M20, +250°C Max
- WIKA RTD RTD Sensor, 6mm Dia, 3 Wire, M20, +250°C Max
- WIKA RTD RTD Sensor, 100mm Long, 3 Wire, M20, +250°C Max
- WIKA RTD RTD Sensor, 65mm Long, 2 Wire, M20, +250°C Max
- WIKA RTD RTD Sensor, 3 Wire, 1 1/2 in Tri-Clamp, +250°C Max
- WIKA RTD RTD Sensor, 3 Wire, G 1/2, +250°C Max
- WIKA RTD RTD Sensor, 100mm Long, 3 Wire, G 1/2, +250°C Max