- RS Stock No.:
- 268-4601
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$136.56
(exc. GST)
$150.22
(inc. GST)
Units | Per unit |
1 - 9 | $136.56 |
10 - 99 | $132.47 |
100 + | $109.24 |
- RS Stock No.:
- 268-4601
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Hermetically Sealed Wire Pt100 RTD Sensor (2m)
A hermetically sealed RTD sensor designed for use in corrosive of wet environments. Comprising of a flat easy to clean impermeable PFA insulated wire sealed to be airtight and protected against moisture and terminating 4 flexible wires with 75mm tails for easy connection.
The RTD is IP67 rated, electrically insulated and features exceptional resistance to oils, fluid, chemicals and gases with excellent heat and thermal resistance, and a wide temperature measurement range of -30 up to 260°C.
A hardwearing hermetically sealed RTD Sensor featuring a rapid response time with a Class A accuracy tolerance suitable for use in a wide range of applications and perfect for precision measurement of liquids in harsh corrosive environments.
Features and Benefits
RTD Sensor
Pt100
Hermetically sealed
Electrically insulated tip (tested up to 1Kv)
PFA insulated
IP67 rated
Core/ strands 7/0.2mm (24AWG)
75mm tails
Class A tolerance
Cable length of 2m
Minimum temperature measurement -30°C
Maximum temperature measurement of +260°C
Pressure tested at 40 PSI
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Minimum Temperature Sensed | -30°C |
Maximum Temperature Sensed | +260°C |
Termination Type | Bare Wire Tail |
Series | Hermetically Sealed RTD |
Cable Length | 2m |