- RS Stock No.:
- 250-1217
- Mfr. Part No.:
- K14-E-4L-200
- Brand:
- Electrotherm
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$181.06
(exc. GST)
$199.17
(inc. GST)
Units | Per unit |
1 + | $181.06 |
- RS Stock No.:
- 250-1217
- Mfr. Part No.:
- K14-E-4L-200
- Brand:
- Electrotherm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Electrotherm cable sensor used for surface measurements. The contact plate element is usually made of brass and joining pipe is made of stainless steel as these materials are have high accuracy, fast response time, and a wide temperature range. The main function of is to probe increases and decreases in temperature and control them accordingly. Its type K14 high-temperature cable sensor Pt100. Base values and limit deviations according to DIN EN 60751.
Cable-sensor
1 x Pt100 F0,3 DIN EN 60751 in 4-wire-circuit
Contact plate ø20 material - brass
Joining pipe material - stainless steel
Protective tube ø20x6 mm/ ø4x20 mm
Cable - TeSi 4xAWG26 (200°C)
Cable length - 2500 mm
1 x Pt100 F0,3 DIN EN 60751 in 4-wire-circuit
Contact plate ø20 material - brass
Joining pipe material - stainless steel
Protective tube ø20x6 mm/ ø4x20 mm
Cable - TeSi 4xAWG26 (200°C)
Cable length - 2500 mm
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 20mm |
Probe Diameter | 20mm |
Minimum Temperature Sensed | 0°C |
Maximum Temperature Sensed | +200°C |
Process Connection | 6 mm Tube |
Number Of Wires | 4 |