Electrotherm PT100 RTD Sensor, 4.5mm Dia, 120mm Long, 4 Wire, NPT 1/4, F0.3 +200°C Max
- RS Stock No.:
- 187-5664
- Mfr. Part No.:
- K5S-4L-200-1/4NPT-100
- Brand:
- Electrotherm
1 / 1
Subtotal (1 unit)**
$208.43
(exc. GST)
$229.27
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $208.43 |
**price indicative
- RS Stock No.:
- 187-5664
- Mfr. Part No.:
- K5S-4L-200-1/4NPT-100
- Brand:
- Electrotherm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrotherm | |
Sensor Type | PT100 | |
Probe Length | 120mm | |
Probe Diameter | 4.5mm | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +200°C | |
Termination Type | Cable | |
Cable Length | 2.5m | |
Process Connection | NPT 1/4 | |
Number Of Wires | 4 | |
Accuracy | F0.3 | |
Select all | ||
---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 120mm | ||
Probe Diameter 4.5mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Termination Type Cable | ||
Cable Length 2.5m | ||
Process Connection NPT 1/4 | ||
Number Of Wires 4 | ||
Accuracy F0.3 | ||
Related links
- Electrotherm PT100 RTD Sensor 120mm Long NPT 1/4, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 120mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 40mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 60mm Long F0.3 +70°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +200°C Max