- RS Stock No.:
- 174-1655
- Brand:
- RS PRO
192 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.84
(exc. GST)
$38.32
(inc. GST)
Units | Per unit |
1 - 4 | $34.84 |
5 + | $28.68 |
- RS Stock No.:
- 174-1655
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Sensor
The RS PRO 2 wire resistance thermometer has a Pt100 type sensor. It has a 25mm long probe and a diameter of 1.5mm. It has a class B tolerance sensor. The wire wound RTD is suitable for general applications requiring long term stability.
Features and Benefits
0.4s response time
100ohm resistance at 0°C
10mm tails
Compact in dimensions
Optimum performance and stability
Platinum coil wire wound construction sealed inside a high purity alumina ceramic body
Service temperature ranges between -200°C and 650°C
100ohm resistance at 0°C
10mm tails
Compact in dimensions
Optimum performance and stability
Platinum coil wire wound construction sealed inside a high purity alumina ceramic body
Service temperature ranges between -200°C and 650°C
Applications
Thermometers
Certifications
IEC 60751
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 25mm |
Probe Diameter | 1.5mm |
Minimum Temperature Sensed | -200°C |
Maximum Temperature Sensed | +650°C |
Termination Type | Solder |
Probe Material | Aluminia Ceramic (Body) |
Process Connection | Probe |
Response Time | 0.4 s |
Related links
- RS PRO PT100 RTD Sensor 15mm Long +650°C Max
- WIKA RTD RTD Sensor +199.9°C Max
- WIKA RTD RTD Sensor, +199.9°C Max
- RS PRO PT100 RTD Sensor 25mm Long Class B +650°C Max
- WIKA RTD RTD Sensor +120°C Max
- RS PRO PT100 RTD Sensor 25mm Long Class A +650°C Max
- WIKA RTD RTD Sensor, F 0.3 +200°C Max
- RS PRO PT100 RTD Sensor 25mm Long Class A +600°C Max