ifm electronic PT100 RTD Sensor, 6mm Dia, 200mm Long, Probe, +600°C Max
- RS Stock No.:
- 134-8532
- Mfr. Part No.:
- TS2453
- Brand:
- ifm electronic
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$288.68
(exc. GST)
$317.55
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $288.68 |
5 - 9 | $278.59 |
10 + | $265.59 |
- RS Stock No.:
- 134-8532
- Mfr. Part No.:
- TS2453
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ifm Electronic TR Series Temperature Transmitter
Ifm Electronic TR series temperature sensors evaluation unit is a universal control and display unit for connection of Pt100 / Pt1000 sensors. TR series sensors automatically detects whether two, three or four wire sensors are connected. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
Features and Benefits
IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 200mm |
Probe Diameter | 6mm |
Minimum Temperature Sensed | -100°C |
Maximum Temperature Sensed | +600°C |
Termination Type | M12 Connector |
Cable Length | 2m |
Probe Material | Stainless Steel |
Process Connection | Probe |
Related links
- ifm electronic PT100 RTD Sensor, 6mm Dia, 250mm Long, Probe, +600°C Max
- ifm electronic PT100 RTD Sensor, 6mm Dia, 150mm Long, Probe, +600°C Max
- ifm electronic PT100 RTD Sensor, 6mm Dia, 100mm Long, Probe, +600°C Max
- ifm electronic PT100 RTD Sensor, 6mm Dia, 350mm Long, 4 Wire,...
- ifm electronic PT100 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire,...
- ifm electronic PT100 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire,...
- ifm electronic PT100 RTD Sensor, 6mm Dia, 100mm Long, 4 Wire,...
- ifm electronic PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire,...