ifm electronic PT1000 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, G1/4, +150°C Max
- RS Stock No.:
- 134-8460
- Mfr. Part No.:
- TA2145
- Brand:
- ifm electronic
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$395.17
(exc. GST)
$434.69
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $395.17 |
5 - 9 | $379.37 |
10 + | $363.57 |
- RS Stock No.:
- 134-8460
- Mfr. Part No.:
- TA2145
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
Product Details
ifm Electronic TA Series Temperature Transmitter
Ifm Electronic TA series temperature sensor is a compact universal transmitter with a 4 mA to 20 mA current output. The TA sensors Pt1000 measuring element achieves high precision with scalable parameters that can bet set via an integrated IO-Link interface.
Features and Benefits
IO-Link interface
LED status indicator
Fast response time
Pt1000, class A measuring element
High grade 316 stainless steel
IP69K Rated
LED status indicator
Fast response time
Pt1000, class A measuring element
High grade 316 stainless steel
IP69K Rated
Specifications
Attribute | Value |
---|---|
Sensor Type | PT1000 |
Probe Length | 150mm |
Probe Diameter | 6mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +150°C |
Termination Type | M12 Connector |
Probe Material | Stainless Steel |
Process Connection | G1/4 |
Interface | IO-Link |
Number Of Wires | 4 |
Response Time | 3 s |
Related links
- ifm electronic PT1000 RTD Sensor, 6mm Dia, 25mm Long, 4 Wire,...
- ifm electronic PT1000 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire,...
- ifm electronic PT1000 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire,...
- ifm electronic PT1000 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire,...
- ifm electronic PT1000 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, 2...
- ifm electronic PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire,...
- ifm electronic PT1000 RTD Sensor, 6mm Dia, 30mm Long, 4 Wire,...
- ifm electronic PT1000 RTD Sensor, 6mm Dia, 100mm Long, 4 Wire,...