Carel NTC Temperature Probe, 6mm Dia, 50mm Long, ±1 % +105°C Max
- RS Stock No.:
- 121-4229
- Mfr. Part No.:
- NTC030WH01
- Brand:
- Carel
Price Each**
$48.80
(exc. GST)
$53.68
(inc. GST)
1 In AU stock for next working day delivery*
89 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $48.80 |
**price indicative
Related links
- Carel NTC Temperature Probe 50mm Long, ±1 % +105°C Max
- Endress+Hauser PT100 Temperature Probe 50mm Long G 1/2, +650°C Max
- Jumo PT100 Temperature Probe 50mm Long Class B +180°C Max
- Jumo PT1000 Temperature Probe 60mm Long Class B +150°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +400°C Max
- Jumo PT100 Temperature Probe 130mm Long Class B +400°C Max
- RS PRO PT100 RTD Sensor 50mm Long Probe, Class B +200°C Max
- Carel NTC Temperature Probe