- RS Stock No.:
- 896-7926
- Mfr. Part No.:
- CKF1028
- Brand:
- Lorlin
Discontinued product
- RS Stock No.:
- 896-7926
- Mfr. Part No.:
- CKF1028
- Brand:
- Lorlin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Lorlin CKF Series IP65 Sealed Rotary Switches
The CKF series has been designed to offer the same form, fit and electrical ratings as the popular CK but with the added IP65 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions, and also offer the option of either solder or PCB terminals.
Made in UK
Cost effective single wafer switch
Moulded 27.5 mm diameter
Standard 30° indexing
Solder or Printed Circuit Board Terminals
Up to 4 poles per switch
Maximum 12 positions
Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
Dampened indexing & reduced shaft play gives smooth feel
Front panel sealed to IP65
Cost effective single wafer switch
Moulded 27.5 mm diameter
Standard 30° indexing
Solder or Printed Circuit Board Terminals
Up to 4 poles per switch
Maximum 12 positions
Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
Dampened indexing & reduced shaft play gives smooth feel
Front panel sealed to IP65
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250 V ac/dc, 24V dc |
Width | 26.2 (Dia.)mm |
Dimensions | 26.2 (Dia.) x 64.1mm |
Terminal Type | Solder Tag |
IP Rating | IP65 |
Contact Type | Non-Shorting |
Actuator Colour | Black |
Standards Met | RoHS Compliant, UL-V0 |
Angle of Throw | 90° |