- RS Stock No.:
- 881-3150
- Mfr. Part No.:
- RTAP4ES10M25NS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 881-3150
- Mfr. Part No.:
- RTAP4ES10M25NS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB Mount Rotary Switches
PCB mounting, shaft operated rotary switches with terminal pins on a 0.1in pitch, that may also be panel mounted using the threaded M10 mounting bush provided
Shaft and body moulded in self-extinguishing thermoplastic
Panel cut-out: Ø10.5mm
Shaft: Ø6mm
Silver-plated brass, break-before-make action contacts, with 36° operating angle between positions for the BCD type and 30° operating angle between positions for the other types
Shaft and body moulded in self-extinguishing thermoplastic
Panel cut-out: Ø10.5mm
Shaft: Ø6mm
Silver-plated brass, break-before-make action contacts, with 36° operating angle between positions for the BCD type and 30° operating angle between positions for the other types
Note
Numbers refer to input/output position. Lower case letters refer to pole no. e.g. b4 = 4th position of 2nd pole. Common position denoted by C. No connection denoted by NO. With the BCD switch at least one complementary pair of commons (C1, C2 or C3) must be joined for correct operation. For greatest reliability join all commons together where possible.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Contact Current Rating | 150 mA @ 60 V dc |
Number of Switch Positions | 10 |
Number of Contacts | 1 |
Voltage Rating | 60V ac |
Output Coding | BCD |
Depth | 22mm |
Width | 25.8mm |
Mounting Type | PCB |
Terminal Type | Through Hole |
Case Material | Thermoplastic |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Plated |
Angle of Throw | 36° |
Actuator Colour | White |
Height | 43.6mm |
Maximum Operating Temperature | +70°C |