- RS Stock No.:
- 787-4744
- Mfr. Part No.:
- 704.411.018.10
- Brand:
- EAO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$103.46
(exc. GST)
$113.81
(inc. GST)
Units | Per unit |
1 - 9 | $103.46 |
10 - 24 | $101.67 |
25 - 49 | $99.03 |
50 - 99 | $96.32 |
100 + | $93.86 |
- RS Stock No.:
- 787-4744
- Mfr. Part No.:
- 704.411.018.10
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Rotary Switch Bodies 04 Series Illuminated
Rotary switch actuator from EAO supplied with a lamp block (704.951.0) for illumination. The lamp block accepts BA9s LED's, see typically stock no 7693003. To complete the switch a switching element is required, see typically stock no 2790137.
The axial arrangement of the connection terminals allows the switches to be mounted side by side or next to cable ducting.
The axial arrangement of the connection terminals allows the switches to be mounted side by side or next to cable ducting.
Panel cut out diameter 30.5mm
42° angle of throw from centre position
42° angle of throw from centre position
Standards
IEC 60947-3, VDE 0660-Part 3
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Cutout Diameter | 30.5mm |